Part Details for M85049/27-16N by Glenair Inc
Overview of M85049/27-16N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/27-16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1455
|
Newark | Connector |Glenair M85049/27-16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$27.8800 / $89.3600 | Buy Now |
DISTI #
3937-M85049/27-16N-ND
|
DigiKey | CONN BACKSHELL E NUT SZ16 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$129.5000 | Buy Now |
DISTI #
M85049/27-16N
|
Avnet Americas | NUT - Bulk (Alt: M85049/27-16N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 158 Factory Stock |
|
$21.1184 / $99.2850 | Buy Now |
DISTI #
631-M85049/27-16N
|
Mouser Electronics | Circular MIL Spec Backshells E NUT NONSELF LK SH SZ 16 NI PLTD RoHS: Compliant | 0 |
|
$19.1200 / $88.2600 | Order Now |
DISTI #
V90:2381_16093136
|
Arrow Electronics | Back Nut Backshell 180° 16 Shell Size Electroless Nickel Aluminum Non Self Lock Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1720 | Americas - 2 |
|
$77.8700 | Buy Now |
DISTI #
M85049/27-16N
|
TTI | Circular MIL Spec Backshells E NUT NONSELF LK SH SZ 16 NI PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.1800 / $84.8600 | Buy Now |
DISTI #
M85049/27-16N
|
Avnet Americas | NUT - Bulk (Alt: M85049/27-16N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 158 Factory Stock |
|
$21.1184 / $99.2850 | Buy Now |
DISTI #
GLEM85049/27-16N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$32.3217 / $132.3800 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells E NUT NONSELF LK SH SZ 16 NI PLTD Min Qty: 1 | 182 |
|
$56.9800 / $101.8300 | Buy Now |
Part Details for M85049/27-16N
M85049/27-16N CAD Models
M85049/27-16N Part Data Attributes:
|
M85049/27-16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/27-16N
Glenair Inc
Connector Accessory, Nut Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | NUT ITEM | |
Shell Sizes | 16 |
Alternate Parts for M85049/27-16N
This table gives cross-reference parts and alternative options found for M85049/27-16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/27-16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/27-16W | Connector Accessory, Grommet Nut, Aluminum, | Defense Logistics Agency | M85049/27-16N vs M85049/27-16W |