Part Details for M85049/31-12A by Amphenol PCD
Overview of M85049/31-12A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for M85049/31-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6063
|
Newark | Backshell, grommet Nut, anod Blk |Amphenol Pcd M85049/31-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $11.3500 | Buy Now |
DISTI #
72629927
|
RS | Backshells, Grommet Nut, STR, Anod. Bk | Amphenol Pcd M85049/31-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0600 | RFQ |
DISTI #
PCMM85049/31-12A
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7143 / $9.4286 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $11.1400 | Buy Now |
DISTI #
PCMM85049/31-12A
|
Interstate Connecting Components | 0 |
|
$7.7143 / $9.4286 | Buy Now | |
|
CDM Electronics | Grommet Nut Strt Black Sz12 Package Multiple: 1 | 0 |
|
$6.5500 / $10.8000 | RFQ |