Part Details for M85049/31-14N by Glenair Inc
Overview of M85049/31-14N by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/31-14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1749
|
Newark | Circular Connector Strain Relief |Glenair M85049/31-14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$23.3600 / $74.8600 | Buy Now |
DISTI #
92AJ8766
|
Newark | Connector Accessory, Nut Item |Glenair M85049/31-14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $26.3400 | Buy Now |
DISTI #
3937-M85049/31-14N-ND
|
DigiKey | CONN BACKSHELL E NUT SZ14 SILV Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
Buy Now | |
DISTI #
654-M85049/31-14N
|
Mouser Electronics | Circular MIL Spec Backshells GROMMET NUT RoHS: Compliant | 6 |
|
$14.7900 / $73.9400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Non Self Locking Nuts Electroless Nickel |
5 Partner Stock |
|
$13.7100 / $38.2600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, NUT ITEM | 116 |
|
$32.2627 / $40.3284 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, NUT ITEM | 18 |
|
$24.9210 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, NUT ITEM | 6 |
|
$38.3400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, NUT ITEM | 4 |
|
$38.3400 | Buy Now |
DISTI #
M85049/31-14N
|
TTI | Circular MIL Spec Backshells GROMMET NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.8200 / $73.2000 | Buy Now |
Part Details for M85049/31-14N
M85049/31-14N CAD Models
M85049/31-14N Part Data Attributes
|
M85049/31-14N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/31-14N
Glenair Inc
Connector Accessory, Nut Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-85723, MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for M85049/31-14N
This table gives cross-reference parts and alternative options found for M85049/31-14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-14Z | Connector Accessory | Glenair Inc | M85049/31-14N vs M85049/31-14Z |
M85049/31-14W | Connector Accessory | Glenair Inc | M85049/31-14N vs M85049/31-14W |
M85049/31-14A | Connector Accessory | Glenair Inc | M85049/31-14N vs M85049/31-14A |
M85049/31-14W | Connector Accessory | Amphenol Corporation | M85049/31-14N vs M85049/31-14W |