Part Details for M85049/31-18A by Amphenol PCD
Overview of M85049/31-18A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for M85049/31-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6069
|
Newark | Backshell, grommet Nut, anod Blk |Amphenol Pcd M85049/31-18A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $12.0200 | Buy Now |
DISTI #
72629939
|
RS | Backshells, Grommet Nut, STR, Anod. Bk | Amphenol Pcd M85049/31-18A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6500 | RFQ |
DISTI #
PCMM85049/31-18A
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.1771 / $9.9943 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8000 / $11.5500 | Buy Now |
DISTI #
PCMM85049/31-18A
|
Interstate Connecting Components | 0 |
|
$8.1771 / $9.9943 | Buy Now | |
|
CDM Electronics | Grommet Nut Strt Black Sz18 Package Multiple: 1 | 0 |
|
$6.9600 / $11.4400 | RFQ |