-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/31-18N
|
Avnet Americas | BACKSHELL GRMT NUT STRT NICKEL SIZE 18 - Bulk (Alt: PCD M85049/31-18N) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/31-18N
|
Avnet Americas | BACKSHELL GRMT NUT STRT NICKEL SIZE 18 - Bulk (Alt: M85049/31-18N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.4580 | Buy Now |
DISTI #
A850493118N
|
Avnet Americas | BACKSHELL GRMT NUT STRT NICKEL SIZE 18 - Bulk (Alt: A850493118N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.1748 | Buy Now |
DISTI #
523-85049/31-18N
|
Mouser Electronics | Circular MIL Spec Backshells 31 Backshell Grommet Nut RoHS: Compliant | 23 |
|
$7.3500 / $12.9500 | Buy Now |
DISTI #
M85049/31-18N
|
TTI | Circular MIL Spec Backshells 31 Backshell Grommet Nut Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$6.0700 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/31-18N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/31-18N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | GROMMET NUT | |
Shell Sizes | 27/18 |
This table gives cross-reference parts and alternative options found for M85049/31-18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/31-18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/31-18A | Connector Accessory | Glenair Inc | M85049/31-18N vs M85049/31-18A |
M85049/31-18Z | Connector Accessory | Glenair Inc | M85049/31-18N vs M85049/31-18Z |
M85049/31-18A | Connector Accessory | Amphenol Corporation | M85049/31-18N vs M85049/31-18A |