Part Details for M85049/3714N03L by Glenair Inc
Overview of M85049/3714N03L by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3714N03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2089
|
Newark | Connector |Glenair M85049/3714N03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$153.6500 / $588.4800 | Buy Now |
DISTI #
3937-M85049/3714N03L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$894.3900 | Buy Now |
DISTI #
M85049/3714N03L
|
Avnet Americas | Connector Accessories Right Angle Non-Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/3714N03L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$144.8942 / $653.8650 | Buy Now |
DISTI #
631-M85049/3714N03L
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Compliant | 0 |
|
$153.1900 / $322.5200 | Order Now |
DISTI #
77970741
|
Verical | EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$226.2000 | Buy Now |
DISTI #
71042616
|
Verical | EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$232.0000 / $558.8590 | Buy Now |
DISTI #
M85049/3714N03L
|
Avnet Americas | Connector Accessories Right Angle Non-Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/3714N03L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$144.8942 / $653.8650 | Buy Now |
DISTI #
GLEM85049/3714N03L
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$155.5884 / $724.2813 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells R/A Backshell Min Qty: 1 | 19 |
|
$402.7200 / $670.6300 | Buy Now |
Part Details for M85049/3714N03L
M85049/3714N03L CAD Models
M85049/3714N03L Part Data Attributes:
|
M85049/3714N03L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3714N03L
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |