Part Details for M85049/3718W03D by Glenair Inc
Overview of M85049/3718W03D by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3718W03D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2126
|
Newark | Circular Connector Strain Relief |Glenair M85049/3718W03D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$177.8800 / $681.2700 | Buy Now |
DISTI #
3937-M85049/3718W03D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$717.2770 / $1,194.4200 | Buy Now |
DISTI #
M85049/3718W03D
|
Avnet Americas | Connector Accessories Right Angle Non-Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3718W03D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/3718W03D
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ18 CLMP SZ03 | 0 |
|
$518.9700 | Order Now |
DISTI #
77971409
|
Verical | EMI/RFI Non-Environmental Backshell 90° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$121.6282 / $268.5897 | Buy Now |
DISTI #
71041196
|
Verical | EMI/RFI Non-Environmental Backshell 90° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$268.5897 / $646.9744 | Buy Now |
DISTI #
M85049/3718W03D
|
TTI | Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ18 CLMP SZ03 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.2100 / $735.6400 | Buy Now |
DISTI #
GLEM85049/3718W03D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$180.1276 / $838.4788 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$466.2300 / $776.3700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 15 |
|
$717.2760 / $1,194.4100 | Buy Now |
Part Details for M85049/3718W03D
M85049/3718W03D CAD Models
M85049/3718W03D Part Data Attributes
|
M85049/3718W03D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3718W03D
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |