Part Details for M85049/3720N06L by Glenair Inc
Overview of M85049/3720N06L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3720N06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5399
|
Newark | Circular Connector Strain Relief |Glenair M85049/3720N06L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$152.5900 / $584.3900 | Buy Now |
DISTI #
M85049/3720N06L
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for MIL-DTL-38999 Series I and II Circular Connectors 20 Shell Size/21 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/3720N06L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/3720N06L
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$158.9600 / $365.6200 | Order Now |
DISTI #
77977983
|
Verical | EMI/RFI Non-Environmental Backshell 90° 20 Shell Size Electroless Nickel Aluminum Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$110.0256 / $490.5641 | Buy Now |
DISTI #
71042302
|
Verical | EMI/RFI Non-Environmental Backshell 90° 20 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$490.5641 / $585.3205 | Buy Now |
DISTI #
GLEM85049/3720N06L
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$162.9706 / $758.5755 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$421.8200 / $702.3800 | Buy Now |
|
JRH Electronics | 7 |
|
$11.1538 / $14.6461 | Buy Now |
Part Details for M85049/3720N06L
M85049/3720N06L CAD Models
M85049/3720N06L Part Data Attributes
|
M85049/3720N06L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3720N06L
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |