Part Details for M85049/3722W03L by Glenair Inc
Overview of M85049/3722W03L by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3722W03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/3722W03L
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: M85049/3722W03L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$173.7712 / $784.2150 | Buy Now |
DISTI #
631-M85049/3722W03L
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL 90 DEGREE | 0 |
|
$289.4200 / $418.6600 | Order Now |
DISTI #
M85049/3722W03L
|
TTI | Circular MIL Spec Backshells BACKSHELL 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.8000 / $804.3200 | Buy Now |
DISTI #
M85049/3722W03L
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: M85049/3722W03L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$173.7712 / $784.2150 | Buy Now |
DISTI #
M85049/3722W03L
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: M85049/3722W03L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$173.7712 / $784.2150 | Buy Now |
Part Details for M85049/3722W03L
M85049/3722W03L CAD Models
M85049/3722W03L Part Data Attributes
|
M85049/3722W03L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3722W03L
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |