Part Details for M85049/38-11N by Glenair Inc
Overview of M85049/38-11N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/38-11N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$205.6400 | Buy Now |
DISTI #
M85049/38-11N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: M85049/38-11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3109 Factory Stock |
|
$30.6608 | Buy Now |
DISTI #
654-M85049/38-11N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 49 |
|
$30.8200 / $132.9200 | Buy Now |
DISTI #
M85049/38-11N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.9200 | Buy Now |
DISTI #
M85049/38-11N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: M85049/38-11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3109 Factory Stock |
|
$30.6608 | Buy Now |
DISTI #
M85049/38-11N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: M85049/38-11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3109 Factory Stock |
|
$30.6608 | Buy Now |
Part Details for M85049/38-11N
M85049/38-11N CAD Models
M85049/38-11N Part Data Attributes
|
M85049/38-11N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-11N
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |