Part Details for M85049/38-11N by SOURIAU-SUNBANK
Overview of M85049/38-11N by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/38-11N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 44 |
|
$20.6200 / $25.4300 | Buy Now |
DISTI #
M85049/38-11N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT CABLE CLAMP FOR 38999 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 114 In Stock |
|
$21.5200 | Buy Now |
Part Details for M85049/38-11N
M85049/38-11N CAD Models
M85049/38-11N Part Data Attributes
|
M85049/38-11N
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/38-11N
SOURIAU-SUNBANK
Connector Accessory, Cable Clamp, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CABLE CLAMP | |
Shell Sizes | 11 |