There are no models available for this part yet.
Overview of M85049/38-17A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9117MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module |
Price & Stock for M85049/38-17A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3183
|
Newark | Circular Strain Relief, Size 17 Aluminium, Connector Shell Size:17, Cable Diameter Max:15.6Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:180° Rohs Compliant: Yes |Amphenol Pcd M85049/38-17A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.4700 / $15.0900 | Buy Now | |
DISTI #
70328960
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 17, Black | Amphenol Pcd M85049/38-17A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8800 / $14.1200 | RFQ | |
DISTI #
PCMM85049/38-17A
|
Heilind Electronics | Backshell | Americas - 0 in Stock |
|
$10.0005 / $12.2229 | Buy Now | |
Onlinecomponents.com | Circular Connector Clamp - Straight - Non Self Locking - 17 - 15.6 mm - Aluminium Alloy. |
2 In Stock |
|
$8.0900 / $14.8900 | Buy Now | ||
DISTI #
PCMM85049/38-17A
|
Interstate Connecting Components | Backshell | 0 |
|
$10.0005 / $12.2229 | Buy Now | |
DISTI #
M85049/38-17A
|
PEI Genesis | 38999S3 C/C STRT BLK ANOD | 0 |
|
Buy Now | ||
CDM Electronics | Strain Relief Strt Black Sz17 Package Multiple: 1 | 0 |
|
$8.5600 / $14.0000 | RFQ | ||
Master Electronics | Circular Connector Clamp - Straight - Non Self Locking - 17 - 15.6 mm - Aluminium Alloy. |
2 In Stock |
|
$8.0900 / $14.8900 | Buy Now |
CAD Models for M85049/38-17A by Amphenol PCD
Related Parts for M85049/38-17A
-
M85049/38-25AMilitary Connector Accessories
-
MS3454KS40-56SMilitary Circular Connectors
-
SHF-001T-0.8BSTerminals and Terminal Blocks
-
SSH-003T-P0.2-HAssembly Items
-
M24308/1-1FD Type Connectors
-
DO3316T-273MLBFixed Inductors
-
BLM18PG121SN1DData Line Filters
-
P6SMB440ATransient Suppressors
-
DK-621-0437-3PRF Twinax/Triax/Quadax Connectors