Part Details for M85049/38-19W by Amphenol PCD
Overview of M85049/38-19W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-19W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3188
|
Newark | Circular Strain Relief, Size 19 Aluminium, Connector Shell Size:19, Cable Diameter Max:16.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:180° Rohs Compliant: No |Amphenol Pcd M85049/38-19W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$11.2600 / $14.5600 | Buy Now |
DISTI #
1600-M85049/38-19W-ND
|
DigiKey | CONN CABLE CLAMP SZ19 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
554 In Stock |
|
$8.0600 / $9.7900 | Buy Now |
DISTI #
70328898
|
RS | Backshell Strain Relief MIL Spec Straight Size 19 Olive Cadmium | Amphenol Pcd M85049/38-19W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$12.3300 / $16.0100 | Buy Now |
DISTI #
PCMM85049/38-19W
|
Heilind Electronics | Backshell | Americas - 38 in Stock |
|
$11.4171 / $13.9544 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $16.4800 | Buy Now |
DISTI #
PCMM85049/38-19W
|
Interstate Connecting Components | Backshell | 114 |
|
$11.4171 / $13.9544 | Buy Now |
|
Powell Electronics | Strain Relief Clamp Min Qty: 1 | 92 |
|
$8.8000 / $11.5400 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz19 Package Multiple: 1 | 0 |
|
$9.7400 / $15.9800 | RFQ |