Part Details for M85049/38-23A by Amphenol Corporation
Overview of M85049/38-23A by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/38-23A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: M85049/38-23A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/38-23A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: PCD M85049/38-23A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850493823A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: A850493823A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850493823A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: A850493823A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.5475 / $13.7276 | Buy Now |
DISTI #
523-85049/38-23A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 23 STRAIN RELIEF BLACK RoHS: Compliant | 6 |
|
$10.4500 / $17.7400 | Buy Now |
DISTI #
M85049/38-23A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 23 STRAIN RELIEF BLACK Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.9800 / $10.3100 | Buy Now |
DISTI #
M85049/38-23A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: M85049/38-23A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/38-23A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: PCD M85049/38-23A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850493823A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: A850493823A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.5475 / $13.7276 | Buy Now |
DISTI #
A850493823A
|
Avnet Americas | Circular Connector Clamp, Straight, Black Anodized Finish, Non Self Locking, 23, 20.9 mm, Aluminum - Bulk (Alt: A850493823A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/38-23A
M85049/38-23A CAD Models
M85049/38-23A Part Data Attributes:
|
M85049/38-23A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/38-23A
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 23 |