Part Details for M85049/38-23A by SOURIAU-SUNBANK
Overview of M85049/38-23A by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for M85049/38-23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/38-23A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell | 0 |
|
$45.1000 / $55.9600 | Order Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$19.2746 | Buy Now |