Part Details for M85049/38-23W by Amphenol PCD
Overview of M85049/38-23W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS92551TZX/NOPB | Texas Instruments | 450mA 23W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92551TZ/NOPB | Texas Instruments | 450mA 23W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TAS5806MDCPR | Texas Instruments | TAS5806M 23W stereo, digital closed-loop Class-D audio amplifier with processing 38-HTSSOP -25 to 85 |
Price & Stock for M85049/38-23W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3194
|
Newark | Circular Strain Relief, Size 23 Aluminium, Connector Shell Size:23, Cable Diameter Max:20.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:180° Rohs Compliant: No |Amphenol Pcd M85049/38-23W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$12.5100 / $13.5500 | Buy Now |
DISTI #
87X9058
|
Newark | Circular Connector Clamp/Strain Relief, Straight, Non Self Locking, Mil-Dtl-38999 Series Iii & Iv Rohs Compliant: No |Amphenol Pcd M85049/38-23W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $16.6400 | Buy Now |
DISTI #
1600-M85049/38-23W-ND
|
DigiKey | CONN CABLE CLAMP SZ23 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
566 In Stock |
|
$9.0900 / $11.0400 | Buy Now |
DISTI #
70328887
|
RS | Backshell Strain Relief MIL Spec Straight Size 23 Olive Cadmium | Amphenol Pcd M85049/38-23W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$12.7700 / $16.5800 | Buy Now |
DISTI #
PCMM85049/38-23W
|
Heilind Electronics | PCDM85049/38-23W | Americas - 59 in Stock |
|
$9.5585 / $11.6828 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6800 / $17.9000 | Buy Now |
DISTI #
PCMM85049/38-23W
|
Interstate Connecting Components | PCDM85049/38-23W | 178 |
|
$9.5585 / $11.6828 | Buy Now |
DISTI #
M85049/38-23W
|
PEI Genesis | 38999S3 C/C STRT CAD OD | 0 |
|
Buy Now | |
|
CDM Electronics | Strain Relief Strt OD Cad Sz23 Package Multiple: 1 | 0 |
|
$10.8400 / $17.7300 | RFQ |