Part Details for M85049/38-25W by Amphenol PCD
Overview of M85049/38-25W by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3197
|
Newark | Circular Strain Relief, Size 25 Aluminium, Connector Shell Size:25, Cable Diameter Max:21.67Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 25 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38-25W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 541 |
|
$12.7700 / $18.0000 | Buy Now |
DISTI #
1600-M85049/38-25W-ND
|
DigiKey | CONN CABLE CLAMP SZ25 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1775 In Stock |
|
$8.4500 / $10.2700 | Buy Now |
DISTI #
70328746
|
RS | Backshell Strain Relief MIL Spec Straight Size 25 Olive Cadmium | Amphenol Pcd M85049/38-25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$11.8100 / $16.4000 | Buy Now |
DISTI #
PCMM85049/38-25W
|
Heilind Electronics | STRAIN RELIEF BACKSHELL MIL-DTL-38999 III, IV | Americas - 5 in Stock31 On Order |
|
$13.5771 / $16.5943 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6100 / $19.5900 | Buy Now | |
DISTI #
PCMM85049/38-25W
|
Interstate Connecting Components | STRAIN RELIEF BACKSHELL MIL-DTL-38999 III, IV | 1693 On Order |
|
$13.5771 / $16.5943 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz25 Package Multiple: 1 | 1 |
|
$11.6100 / $19.0100 | Buy Now |
DISTI #
2293321
|
element14 Asia-Pacific | CIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIUM RoHS: Not Compliant Min Qty: 1 Container: Each | 556 |
|
$16.2880 / $17.7034 | Buy Now |
DISTI #
2293321
|
Farnell | STRAIN RELIEF, CIRCULAR, SIZE 25, ALUM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$12.0170 / $14.4654 | Buy Now |
DISTI #
M85049/38-25W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 2488 |
|
$7.5600 / $12.1100 | Buy Now RFQ |