There are no models available for this part yet.
Overview of M85049/38-9N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38-9N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH2236
|
Newark | Circular Connector Strain Relief |Glenair M85049/38-9N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$43.5600 / $139.6200 | Buy Now | |
DISTI #
3937-M85049/38-9N-ND
|
DigiKey | CONN CABLE CLAMP SZ9 SILVER M12 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
M85049/38-9N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: M85049/38-9N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$138.1474 | Buy Now | |
DISTI #
654-M85049/38-9N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 17 |
|
$47.1800 / $142.4200 | Buy Now | |
DISTI #
77972038
|
Verical | Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$23.9872 / $56.5000 | Buy Now | |
DISTI #
71042039
|
Verical | Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$56.5000 / $132.5897 | Buy Now | |
DISTI #
M85049/38-9N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.1600 / $138.9200 | Buy Now | |
DISTI #
GLEM85049/38-9N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$71.8386 / $131.4043 | Buy Now | |
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 87 |
|
$89.0300 / $159.1100 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 91 |
|
$136.9690 / $244.7840 | Buy Now |
CAD Models for M85049/38-9N by Glenair Inc
Part Data Attributes for M85049/38-9N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
9
|
Alternate Parts for M85049/38-9N
This table gives cross-reference parts and alternative options found for M85049/38-9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-9A | Connector Accessory, Strain Relief, Aluminum Alloy | Glenair Inc | M85049/38-9N vs M85049/38-9A |
M85049/38-9S | Connector Accessory, Strain Relief, Steel, | Glenair Inc | M85049/38-9N vs M85049/38-9S |
M85049/38-9W | Connector Accessory, | Amphenol Corporation | M85049/38-9N vs M85049/38-9W |
M85049/38-9N | Connector Accessory, | Amphenol Corporation | M85049/38-9N vs M85049/38-9N |
Related Parts for M85049/38-9N
-
M85049/38-13NMilitary Connector Accessories
-
MS27484T8F35SMilitary Circular Connectors
-
8276Terminals and Terminal Blocks
-
DE115339-20Assembly Items
-
RC1210FR-0715KLFixed Resistors
-
ER1025-94KMFixed Inductors
-
IRLML2502TRPBFPower Field-Effect Transistors
-
Q14P1BXXB12Visible LEDs
-
MC79M05BDTRKLinear Regulator ICs