Part Details for M85049/38S11N by Electro Adapter Inc
Overview of M85049/38S11N by Electro Adapter Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$19.1000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$11.7360 | Buy Now |
Part Details for M85049/38S11N
M85049/38S11N CAD Models
M85049/38S11N Part Data Attributes
|
M85049/38S11N
Electro Adapter Inc
Buy Now
|
Compare Parts:
M85049/38S11N
Electro Adapter Inc
General Conn Accessory, Strain Relief, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO-ADAPTER | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |