Part Details for M85049/38S11N by SOURIAU-SUNBANK
Overview of M85049/38S11N by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/38S11N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell | 52 |
|
$23.7500 / $32.0600 | Buy Now |
DISTI #
M85049/38S11N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SUNBANK BACKSHELL pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5300 | Buy Now |
Part Details for M85049/38S11N
M85049/38S11N CAD Models
M85049/38S11N Part Data Attributes
|
M85049/38S11N
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
M85049/38S11N
SOURIAU-SUNBANK
General Conn Accessory, Strain Relief, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-85049, MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |