Part Details for M85049/38S11W by Amphenol PCD
Overview of M85049/38S11W by Amphenol PCD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3149
|
Newark | Circular Strain Relief, Size 11 Aluminium, Connector Shell Size:11, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 11 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S11W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$13.7400 / $18.0500 | Buy Now |
DISTI #
87X9059
|
Newark | Circular Connector Clamp/Strain Relief, Straight, Self Locking, Mil-Dtl-38999 Series Iii & Iv, 11 Rohs Compliant: No |Amphenol Pcd M85049/38S11W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.7400 / $18.0500 | Buy Now |
DISTI #
1600-M85049/38S11W-ND
|
DigiKey | CONN CABLE CLAMP SZ11 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
581 In Stock |
|
$10.9500 / $13.3100 | Buy Now |
DISTI #
70328745
|
RS | Backshell Strain Relief MIL Spec Straight Size 11 Olive Cadmium Self-Lock | Amphenol Pcd M85049/38S11W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$14.3400 / $17.1700 | Buy Now |
DISTI #
PCMM85049/38S11W
|
Heilind Electronics | A8504938S11W | Americas - 142 in Stock |
|
$14.8395 / $18.1372 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6600 / $21.4200 | Buy Now | |
DISTI #
PCMM85049/38S11W
|
Interstate Connecting Components | A8504938S11W | 426 |
|
$14.8395 / $18.1372 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 11 STRAIN RELIEF OD CAD Min Qty: 1 | 472 |
|
$13.2400 / $14.6500 | Buy Now |
|
CDM Electronics | Strain Relief Strt SL OD Cad Sz11 Package Multiple: 1 | 0 |
|
$12.7000 / $20.7800 | RFQ |
DISTI #
2101946
|
element14 Asia-Pacific | CIRCULAR STRAIN RELIEF, SIZE 11 ALUMINUM RoHS: Not Compliant Min Qty: 1 Container: Each | 94 |
|
$13.5698 / $18.3465 | Buy Now |