There are no models available for this part yet.
Overview of M85049/38S13W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38S13W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3152
|
Newark | Circular Strain Relief, Size 13 Aluminium, Connector Shell Size:13, Cable Diameter Max:8.33Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 13 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$13.8000 / $17.4600 | Buy Now | |
DISTI #
46Y2629
|
Newark | Circular Connector Clamp/Strain Relief, Straight, Self Locking, Mil-Dtl-38999 Series Iii & Iv, 13 Rohs Compliant: No |Amphenol Pcd M85049/38S13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$14.9300 / $15.0400 | Buy Now | |
DISTI #
1600-M85049/38S13W-ND
|
DigiKey | CONN CABLE CLAMP SZ13 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1238 In Stock |
|
$10.0100 / $12.1600 | Buy Now | |
DISTI #
70328880
|
RS | Backshell Strain Relief MIL Spec Straight Size 13 Olive Cadmium Self-Lock | Amphenol Pcd M85049/38S13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$13.9100 / $18.0600 | Buy Now | |
DISTI #
PCMM85049/38S13W
|
Heilind Electronics | Americas - 102 in Stock |
|
$10.8498 / $13.2609 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $21.1600 | Buy Now | ||
DISTI #
PCMM85049/38S13W
|
Interstate Connecting Components | 306 |
|
$10.8498 / $13.2609 | Buy Now | ||
DISTI #
M85049/38S13W
|
PEI Genesis | 38999S3 C/C STRT CAD OD Min Qty: 1 | 482 |
|
$9.9800 / $11.0900 | Buy Now | |
Powell Electronics | Backshell Min Qty: 1 | 27 |
|
$31.9500 / $59.1400 | Buy Now | ||
CDM Electronics | Strain Relief Strt SL OD Cad Sz13 Package Multiple: 1 | 0 |
|
$13.1500 / $21.5000 | RFQ |
CAD Models for M85049/38S13W by Amphenol PCD
Related Parts for M85049/38S13W
-
M85049/38S11WMilitary Connector Accessories
-
D38999/20WD05PNMilitary Circular Connectors
-
M81824/1-3Terminals and Terminal Blocks
-
M80-8410642Headers and Edge Type Connectors
-
DDMM24W7SD Type Connectors
-
RJFTV22G00Other Circular Connectors
-
598-8740-307FVisible LEDs
-
AT89LP51RD2-20AAUMicrocontrollers
-
TPS53681RSBRSwitching Regulator or Controllers