Part Details for M85049/38S21N by SOURIAU-SUNBANK
Overview of M85049/38S21N by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/38S21N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 12 |
|
$26.0600 / $35.1800 | Buy Now |
|
Quest Components | STRAIN RELIEF, ALUMINUM | 8 |
|
$19.4350 / $21.8644 | Buy Now |
DISTI #
SOMM85049/38S21N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M85049/38S21N
M85049/38S21N CAD Models
M85049/38S21N Part Data Attributes
|
M85049/38S21N
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
M85049/38S21N
SOURIAU-SUNBANK
General Conn Accessory, Strain Relief, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-85049, MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 21 |