There are no models available for this part yet.
Overview of M85049/38S9W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38S9W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3173
|
Newark | Circular Strain Relief, Size 9, Aluminium, Connector Shell Size:9, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 9 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$12.5400 / $16.6100 | Buy Now | |
DISTI #
1600-M85049/38S9W-ND
|
DigiKey | CONN CABLE CLAMP SZ9 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$10.2900 / $12.5000 | Buy Now | |
DISTI #
72630505
|
RS | Backshells, Strain Relief, STR, CAD | Amphenol Pcd M85049/38S9W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 | RFQ | |
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
PCMM85049/38S9W
|
Heilind Electronics | BACKSHELL SIZE 9 | Americas - 62 in Stock |
|
$10.0426 / $12.2743 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $19.7400 | Buy Now | ||
DISTI #
PCMM85049/38S9W
|
Interstate Connecting Components | BACKSHELL SIZE 9 | 188 |
|
$10.0426 / $12.2743 | Buy Now | |
DISTI #
M85049/38S9W
|
PEI Genesis | 38999S3 C/C STRT CAD OD Min Qty: 1 | 629 |
|
$9.8500 / $11.5700 | Buy Now | |
CDM Electronics | Strain Relief Strt SL OD Cad Sz9 Package Multiple: 1 | 0 |
|
$12.2500 / $20.0600 | RFQ |
CAD Models for M85049/38S9W by Amphenol PCD
Related Parts for M85049/38S9W
-
M85049/38S15WMilitary Connector Accessories
-
D38999/26WA35SNMilitary Circular Connectors
-
MS25036-102Terminals and Terminal Blocks
-
3-643813-4Headers and Edge Type Connectors
-
MDA920A2Rectifier Diodes
-
M27500-22SB2T23Wires and Cables
-
12TS115-2Toggle Switches
-
CC174-25Other Interconnects
-
LP2966IMMX-3325Linear Regulator ICs