Part Details for M85049/39-19N by Amphenol PCD
Overview of M85049/39-19N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39-19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3241
|
Newark | Circular Strain Relief, Size 19 Aluminium, Connector Shell Size:19, Cable Diameter Max:16.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:90° Rohs Compliant: Yes |Amphenol Pcd M85049/39-19N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 / $17.9600 | Buy Now |
DISTI #
72630515
|
RS | Backshells, Strain Relief, 90degree, EN | Amphenol Pcd M85049/39-19N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9200 | RFQ |
DISTI #
PCMM85049/39-19N
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.2545 / $16.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3700 / $19.1300 | Buy Now |
DISTI #
PCMM85049/39-19N
|
Interstate Connecting Components | 0 |
|
$13.2545 / $16.2000 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Nickel Sz19 Package Multiple: 1 | 0 |
|
$11.3400 / $18.5600 | RFQ |