Part Details for M85049/39-21A by Amphenol PCD
Overview of M85049/39-21A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3243
|
Newark | Circular Strain Relief, Size 21 Aluminium, Connector Shell Size:21, Cable Diameter Max:17.73Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:90° Rohs Compliant: Yes |Amphenol Pcd M85049/39-21A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $17.0900 | Buy Now |
DISTI #
72630517
|
RS | Backshells, Strain Relief, 90degree, Anod. Bk | Amphenol Pcd M85049/39-21A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6600 | RFQ |
DISTI #
PCMM85049/39-21A
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.5631 / $16.5772 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6000 / $19.5700 | Buy Now |
DISTI #
PCMM85049/39-21A
|
Interstate Connecting Components | 0 |
|
$13.5631 / $16.5772 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Black Sz21 Package Multiple: 1 | 0 |
|
$11.6000 / $18.9900 | RFQ |