Part Details for M85049/39-23S by Glenair Inc
Overview of M85049/39-23S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/39-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2316
|
Newark | Circular Connector Strain Relief |Glenair M85049/39-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$184.0600 / $704.9600 | Buy Now |
DISTI #
3937-M85049/39-23S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$742.2310 / $1,235.9500 | Buy Now |
DISTI #
M85049/39-23S
|
Avnet Americas | Connector Accessories Right Angle Non Self Locking Strain Relief Steel Shell Size 23 - Bulk (Alt: M85049/39-23S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/39-23S
|
Mouser Electronics | Circular MIL Spec Backshells STRN RLF NONSELF LK SH SZ 23 STEEL RoHS: Compliant | 0 |
|
$296.6300 / $537.0200 | Order Now |
DISTI #
59669980
|
Verical | Strain Relief Clamp 90° 23 Shell Size Passivated Stainless Steel Non Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$125.8462 / $277.9231 | Buy Now |
DISTI #
17316030
|
Verical | Strain Relief Clamp 90° 23 Shell Size Passivated Stainless Steel Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$277.9231 / $669.4744 | Buy Now |
DISTI #
M85049/39-23S
|
TTI | Circular MIL Spec Backshells STRN RLF NONSELF LK SH SZ 23 STEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$204.9400 / $760.8300 | Buy Now |
DISTI #
GLEM85049/39-23S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$389.2842 / $663.4885 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 86 |
|
$482.4500 / $803.3700 | Buy Now |
Part Details for M85049/39-23S
M85049/39-23S CAD Models
M85049/39-23S Part Data Attributes
|
M85049/39-23S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/39-23S
Glenair Inc
Connector Accessory, Strain Relief, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 23 |
Alternate Parts for M85049/39-23S
This table gives cross-reference parts and alternative options found for M85049/39-23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39-23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/39-23A | Connector Accessory | Glenair Inc | M85049/39-23S vs M85049/39-23A |
M85049/39-23A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/39-23S vs M85049/39-23A |