Part Details for M85049/39S11W by Amphenol PCD
Overview of M85049/39S11W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39S11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3203
|
Newark | Circular Strain Relief, Size 11 Aluminium, Connector Shell Size:11, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:90° Rohs Compliant: No |Amphenol Pcd M85049/39S11W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.4800 / $26.4000 | Buy Now |
DISTI #
72630531
|
RS | Backshells, Strain Relief, 90degree, CAD | Amphenol Pcd M85049/39S11W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0000 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
PCMM85049/39S11W
|
Heilind Electronics | BACKSHELL, SR, 90DEG, SL, OD C A8504939S11W | Americas - 59 in Stock |
|
$19.8327 / $24.2401 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7100 / $28.6400 | Buy Now |
DISTI #
PCMM85049/39S11W
|
Interstate Connecting Components | BACKSHELL, SR, 90DEG, SL, OD C A8504939S11W | 178 |
|
$19.8327 / $24.2401 | Buy Now |
|
CDM Electronics | Strain Relief 90deg SL OD Cad Sz11 Package Multiple: 1 | 0 |
|
$16.9900 / $27.7700 | RFQ |