Part Details for M85049/39S15N by Amphenol Corporation
Overview of M85049/39S15N by Amphenol Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/39S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: PCD M85049/39S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/39S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: M85049/39S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504939S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A8504939S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.0758 / $22.6216 | Buy Now |
DISTI #
80AK7167
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: 80AK7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 88 Partner Stock |
|
$20.2100 / $24.3200 | Buy Now |
DISTI #
A8504939S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A8504939S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-85049/39S15N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp RoHS: Compliant | 18 |
|
$18.5900 / $24.0300 | Buy Now |
DISTI #
M85049/39S15N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$19.4800 / $23.7900 | Buy Now |
DISTI #
M85049/39S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: M85049/39S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/39S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: PCD M85049/39S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504939S15N
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A8504939S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.0758 / $22.6216 | Buy Now |
Part Details for M85049/39S15N
M85049/39S15N CAD Models
M85049/39S15N Part Data Attributes:
|
M85049/39S15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/39S15N
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 15 |
Alternate Parts for M85049/39S15N
This table gives cross-reference parts and alternative options found for M85049/39S15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39S15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/39S15A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/39S15N vs M85049/39S15A |