There are no models available for this part yet.
Overview of M85049/39S19N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for M85049/39S19N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH2350
|
Newark | Circular Connector Strain Relief |Glenair M85049/39S19N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$90.6200 / $290.5200 | Buy Now | |
DISTI #
92AJ8786
|
Newark | Connector Accessory, Strain Relief, Aluminum Alloy |Glenair M85049/39S19N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.8800 / $185.5000 | Buy Now | |
DISTI #
3937-M85049/39S19N-ND
|
DigiKey | CONN CABLE CLAMP SZ19 F SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$285.0000 / $509.3500 | Buy Now | |
DISTI #
631-M85049/39S19N
|
Mouser Electronics | Circular MIL Spec Backshells R/A Strain Relief RoHS: Compliant | 0 |
|
$105.8400 / $262.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$113.9200 / $133.2800 | Buy Now | ||
DISTI #
77972085
|
Verical | Strain Relief Clamp 90° 19 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$49.9231 / $117.5769 | Buy Now | |
DISTI #
71042228
|
Verical | Strain Relief Clamp 90° 19 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$117.5769 / $275.8974 | Buy Now | |
DISTI #
M85049/39S19N
|
TTI | Circular MIL Spec Backshells R/A Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.6600 / $262.4400 | Buy Now | |
DISTI #
M8504939S19N-GLE
|
TME | M85049/39S19N Min Qty: 1 | 3 |
|
$136.9888 / $158.5588 | Buy Now | |
DISTI #
GLEM85049/39S19N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$149.4745 / $273.4306 | Buy Now |
CAD Models for M85049/39S19N by Glenair Inc
Part Data Attributes for M85049/39S19N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
19
|
Alternate Parts for M85049/39S19N
This table gives cross-reference parts and alternative options found for M85049/39S19N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39S19N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/39S19W | Connector Accessory, Strain Relief, Aluminum | Glenair Inc | M85049/39S19N vs M85049/39S19W |
M85049/39S19A | Connector Accessory, | Glenair Inc | M85049/39S19N vs M85049/39S19A |
M85049/39S19S | Connector Accessory | Glenair Inc | M85049/39S19N vs M85049/39S19S |