Part Details for M85049/39S23W by Amphenol PCD
Overview of M85049/39S23W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/39S23W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3221
|
Newark | Circular Strain Relief, Size 23 Aluminium, Connector Shell Size:23, Cable Diameter Max:20.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 23 Connectors, Cable Exit Angle:90° Rohs Compliant: No |Amphenol Pcd M85049/39S23W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4300 / $25.0400 | Buy Now |
DISTI #
72630546
|
RS | Backshells, Strain Relief, 90degree, CAD | Amphenol Pcd M85049/39S23W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6800 | RFQ |
DISTI #
PCMM85049/39S23W
|
Heilind Electronics | Americas - 1 in Stock |
|
$23.5637 / $28.8000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8100 / $34.0100 | Buy Now |
DISTI #
PCMM85049/39S23W
|
Interstate Connecting Components | 1 |
|
$23.5637 / $28.8000 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg SL OD Cad Sz23 Package Multiple: 1 | 0 |
|
$20.1400 / $32.9900 | RFQ |