Part Details for M85049/3W25A1 by Glenair Inc
Overview of M85049/3W25A1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3W25A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5029
|
Newark | Circular Connector Strain Relief |Glenair M85049/3W25A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$539.4500 / $2,066.0800 | Buy Now |
DISTI #
M85049/3W25A1
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3W25A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/3W25A1
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHLL PLG CAP SH SZ 32 | 0 |
|
$1,292.5900 | Order Now |
DISTI #
77975780
|
Verical | Environmental Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$389.0256 / $859.1026 | Buy Now |
DISTI #
71043049
|
Verical | Environmental Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$859.1026 / $2,069.3846 | Buy Now |
DISTI #
GLEM85049/3W25A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$1,203.2938 / $2,050.8820 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 30 |
|
$1,491.2600 / $2,483.2600 | Buy Now |
|
JRH Electronics | 18 |
|
$2,294.2400 / $3,820.4000 | Buy Now |
Part Details for M85049/3W25A1
M85049/3W25A1 CAD Models
M85049/3W25A1 Part Data Attributes
|
M85049/3W25A1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3W25A1
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |