Part Details for M85049/3Z10A1 by Glenair Inc
Overview of M85049/3Z10A1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3Z10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5071
|
Newark | Circular Connector Strain Relief |Glenair M85049/3Z10A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.8200 / $1,378.0900 | Buy Now |
DISTI #
M85049/3Z10A1
|
Avnet Americas | Environmental Backshell for MIL-DTL-22992 Series Circular Connectors 18 Shell Size ST Aluminum - Bulk (Alt: M85049/3Z10A1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/3Z10A1
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,203.2900 / $1,435.6900 | Order Now |
DISTI #
77995917
|
Verical | Straight Environmental Backshell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$259.4744 / $1,380.2949 | Buy Now |
DISTI #
GLEM85049/3Z10A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/3Z10A1
M85049/3Z10A1 CAD Models
M85049/3Z10A1 Part Data Attributes
|
M85049/3Z10A1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3Z10A1
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |