Part Details for M85049/41-12A W/B by Amphenol Corporation
Overview of M85049/41-12A W/B by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for M85049/41-12A W/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M85049/41-12AW/B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters M85049/41-12A W/B MS3420-12 RoHS: Not Compliant | 0 |
|
$11.3800 / $15.7300 | Order Now |
DISTI #
40662354
|
Verical | Strain Relief Backshell 12 Shell Size Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 764 |
|
$11.8043 / $14.1321 | Buy Now |