Part Details for M85049/47W12 by Amphenol Corporation
Overview of M85049/47W12 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/47W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504947W12
|
Avnet Americas | Circular Connector Clamp, Right Angle, Non Self Locking, 12 / 13, 8.3 mm, Aluminum - Bulk (Alt: A8504947W12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$8.9302 / $14.4131 | Buy Now |
DISTI #
PCD M85049/47W12
|
Avnet Americas | Circular Connector Clamp, Right Angle, Non Self Locking, 12 / 13, 8.3 mm, Aluminum - Bulk (Alt: PCD M85049/47W12) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/47W12
|
Avnet Americas | Circular Connector Clamp, Right Angle, Non Self Locking, 12 / 13, 8.3 mm, Aluminum - Bulk (Alt: M85049/47W12) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5585 / $11.0191 | Buy Now |
DISTI #
M85049/47W12
|
TTI | Standard Circular Contacts BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$11.4800 / $12.3000 | Buy Now |
DISTI #
M85049/47W12
|
Avnet Abacus | Circular Connector Clamp, Right Angle, Non Self Locking, 12 / 13, 8.3 mm, Aluminum (Alt: M85049/47W12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |