-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9252
|
Newark | Deep Straight Cable Clamp, D Sub, De, Steel, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Steel Body Rohs Compliant: No |Itt Cannon M85049/48-1-1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$17.9800 / $20.7400 | Buy Now |
DISTI #
61AC1000
|
Newark | 024657-0000Mf/Finish = Cadmium Rohs Compliant: No |Itt Cannon M85049/48-1-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$14.6600 | Buy Now |
DISTI #
1003-M85049/48-1-1F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1999 In Stock |
|
$18.1077 / $25.1900 | Buy Now |
DISTI #
M85049/48-1-1F
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: M85049/48-1-1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 224 |
|
$14.6600 | Buy Now |
DISTI #
CAN M85049/48-1-1F
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: CAN M85049/48-1-1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28R9252
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: 28R9252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$19.4900 / $24.0300 | Buy Now |
DISTI #
965-M85049/48-1-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DE DEEP STRT B/S CAD | 643 |
|
$14.8900 / $16.8400 | Buy Now |
DISTI #
ITTM85049/48-1-1F
|
Heilind Electronics | D-SUB BACKSHELL DE9 DEEP STRAIGHT CLAMP | Americas - 16 in Stock |
|
$15.7292 / $19.7884 | Buy Now |
|
Onlinecomponents.com | Backshell 180° E Shell Size Chromate Over Cadmium Low Carbon Steel |
1440 In Stock |
|
$12.2400 / $17.1500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/48-1-1F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M85049/48-1-1F
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | CLAMPING ITEM |