Part Details for M85049/48-2-1F by Amphenol PCD
Overview of M85049/48-2-1F by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/48-2-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0621
|
Newark | D-Sub Backshell, 180Deg, De, Steel, Product Range:Mil-Dtl-M85049 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Steel Body Rohs Compliant: No |Amphenol Pcd M85049/48-2-1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$8.0700 / $9.9800 | Buy Now |
DISTI #
APM85049/48-2-1F-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1059 In Stock |
|
$5.9172 / $7.6900 | Buy Now |
DISTI #
72633746
|
RS | Backshells, D-Sub, STR, EN | Amphenol Pcd M85049/48-2-1F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7200 | RFQ |
DISTI #
PCMM85049/48-2-1F
|
Heilind Electronics | BACKSHELL, DSUB, STRT, OD M850494821F | Americas - 0 in Stock125 On Order |
|
$7.3777 / $9.0172 | Buy Now |
DISTI #
PCMM85049/48-2-1F
|
Interstate Connecting Components | BACKSHELL, DSUB, STRT, OD M850494821F | 0375 On Order |
|
$7.3777 / $9.0172 | Buy Now |
DISTI #
3594042
|
element14 Asia-Pacific | D-SUB BACKSHELL, 180DEG, DE, STEEL RoHS: Not Compliant Min Qty: 1 Container: Each | 452 |
|
$7.1855 / $10.0642 | Buy Now |
DISTI #
3594042
|
Farnell | D-SUB BACKSHELL, 180DEG, DE, STEEL RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 440 |
|
$8.4083 / $10.3948 | Buy Now |