Part Details for M85049/48-2-3F by ITT Interconnect Solutions
Overview of M85049/48-2-3F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/48-2-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2228
|
Newark | D Sub Bakshell, 25Way, Steel, Product Range:M85049 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Steel Body, Cable Diameter Max:15.1Mm, For Use With:Db-25 D Subminiature Connectors Rohs Compliant: No |Itt Cannon M85049/48-2-3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$11.3300 / $13.2200 | Buy Now |
DISTI #
61AC1007
|
Newark | 020962-0000Mf/Finish = Cadmium Rohs Compliant: No |Itt Cannon M85049/48-2-3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$11.7700 / $16.8100 | Buy Now |
DISTI #
IM85049/48-2-3F-ND
|
DigiKey | DSUB RND CABLE CLAMP 25POS 5PCS Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
1604 In Stock |
|
$9.7118 / $10.5900 | Buy Now |
DISTI #
1003-M85049/48-2-3F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9727 / $16.8200 | Buy Now |
DISTI #
V37:1799_17645331
|
Arrow Electronics | Cable Clamp Backshell 180° B Shell Size Chromate Over Cadmium Steel Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 | Americas - 3453 |
|
$9.6710 | Buy Now |
DISTI #
70684883
|
RS | Cable Clamp, Kit consists of 1 shell, 2 screws, 2 hex nuts | ITT Cannon M85049/48-2-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.4300 / $12.4900 | Buy Now |
DISTI #
ITTM85049/48-2-3F
|
Heilind Electronics | D-SUB BACKSHELL SIZE 020962-0000MF | Americas - 0 in Stock |
|
$10.9800 / $13.8136 | Buy Now |
|
Onlinecomponents.com | Backshell 180° B Shell Size Chromate Over Cadmium Low Carbon Steel |
503 In Stock |
|
$10.1600 / $15.6100 | Buy Now |
DISTI #
62246242
|
Verical | Cable Clamp Backshell 180° B Shell Size Chromate Over Cadmium Steel Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 3453 |
|
$9.6710 | Buy Now |
DISTI #
70804424
|
Verical | Cable Clamp Backshell 180° B Shell Size Chromate Over Cadmium Steel Min Qty: 5 Package Multiple: 5 Date Code: 1824 | Americas - 500 |
|
$13.0393 / $20.1160 | Buy Now |
Part Details for M85049/48-2-3F
M85049/48-2-3F CAD Models
M85049/48-2-3F Part Data Attributes
|
M85049/48-2-3F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M85049/48-2-3F
ITT Interconnect Solutions
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Military Connector Accessory Name | CLAMPING ITEM |
Alternate Parts for M85049/48-2-3F
This table gives cross-reference parts and alternative options found for M85049/48-2-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/48-2-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/48-2-3N | Connector Accessory, Strain Relief, Carbon Steel, | Defense Logistics Agency | M85049/48-2-3F vs M85049/48-2-3N |
M85049/48-2-3F | Connector Accessory, Strain Relief, Carbon Steel, | Defense Logistics Agency | M85049/48-2-3F vs M85049/48-2-3F |