Part Details for M85049/49-2-12W by Amphenol Corporation
Overview of M85049/49-2-12W by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504949212W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: A8504949212W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.7100 | Buy Now |
DISTI #
PCD M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: PCD M85049/49-2-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: PCD M85049/49-2-12W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
04P6331
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: 04P6331) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$12.4200 / $15.1900 | Buy Now |
DISTI #
523-85049/49-2-12W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST OD CAD SIZE 12 RoHS: Not Compliant | 122 |
|
$9.8000 / $12.1800 | Buy Now |
|
Quest Components | STRAIN RELIEF, ALUMINUM | 1 |
|
$11.5600 | Buy Now |
DISTI #
M85049/49-2-12W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST OD CAD SIZE 12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$6.7300 / $7.7300 | Buy Now |
DISTI #
A8504949212W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: A8504949212W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.7100 | Buy Now |
DISTI #
PCD M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: PCD M85049/49-2-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: PCD M85049/49-2-12W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 23 Factory Stock |
|
RFQ |
Part Details for M85049/49-2-12W
M85049/49-2-12W CAD Models
M85049/49-2-12W Part Data Attributes
|
M85049/49-2-12W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2-12W
Amphenol Corporation
Circular Conn Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12; 13 |
Alternate Parts for M85049/49-2-12W
This table gives cross-reference parts and alternative options found for M85049/49-2-12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/49-2-12A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/49-2-12W vs M85049/49-2-12A |