Part Details for M85049/49-2-12W by Esterline Technologies Corporation
Overview of M85049/49-2-12W by Esterline Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/49-2-12W
M85049/49-2-12W CAD Models
M85049/49-2-12W Part Data Attributes
|
M85049/49-2-12W
Esterline Technologies Corporation
Buy Now
|
Compare Parts:
M85049/49-2-12W
Esterline Technologies Corporation
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12; 13 |