Part Details for M85049/49-2-12W by Glenair Inc
Overview of M85049/49-2-12W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2560
|
Newark | Connector |Glenair M85049/49-2-12W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$36.9700 / $118.4900 | Buy Now |
DISTI #
3937-M85049/49-2-12W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$171.9400 | Buy Now |
DISTI #
M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 12 Shell Size - Bulk (Alt: M85049/49-2-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
DISTI #
654-M85049/49-2-12W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Not Compliant | 49 |
|
$33.2800 / $48.9100 | Buy Now |
DISTI #
GLEM85049/49-2-12W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 3 in Stock |
|
$60.9642 / $111.5196 | Buy Now |
|
Quest Components | STRAIN RELIEF, ALUMINUM | 1 |
|
$27.8926 | Buy Now |
|
Quest Components | STRAIN RELIEF, ALUMINUM | 18 |
|
$26.1900 / $29.1000 | Buy Now |
DISTI #
M85049/49-2-12W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$34.2000 / $38.5200 | Buy Now |
DISTI #
M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 12 Shell Size - Bulk (Alt: M85049/49-2-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
DISTI #
M85049/49-2-12W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 12 Shell Size - Bulk (Alt: M85049/49-2-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
Part Details for M85049/49-2-12W
M85049/49-2-12W CAD Models
M85049/49-2-12W Part Data Attributes
|
M85049/49-2-12W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2-12W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12 |
Alternate Parts for M85049/49-2-12W
This table gives cross-reference parts and alternative options found for M85049/49-2-12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/49-2-12W | Circular Conn Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/49-2-12W vs M85049/49-2-12W |
M85049/49-2-12A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/49-2-12W vs M85049/49-2-12A |