Part Details for M85049/49-2-24W by Amphenol PCD
Overview of M85049/49-2-24W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/49-2-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6343
|
Newark | Circular Strain Relief, Size 24 Aluminium, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series I & Ii, For Use With:Circular Connectors - Olive Drab Cadmium Rohs Compliant: No |Amphenol Pcd M85049/49-2-24W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$13.0400 / $17.8300 | Buy Now |
DISTI #
70328927
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 24, Olive Cadmium | Amphenol Pcd M85049/49-2-24W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 |
|
$7.2100 | Buy Now |
DISTI #
PCMM85049/49-2-24W
|
Heilind Electronics | Americas - 9 in Stock |
|
$10.5597 / $12.9064 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8500 / $18.3100 | Buy Now |
DISTI #
PCMM85049/49-2-24W
|
Interstate Connecting Components | 29 |
|
$10.5597 / $12.9064 | Buy Now | |
DISTI #
M85049/49-2-24W
|
PEI Genesis | 38999S1 C/C STRT 24/25 CAD Min Qty: 1 | 132 |
|
$8.8100 / $12.6400 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz24 Package Multiple: 1 | 0 |
|
$10.8600 / $17.7500 | RFQ |