There are no models available for this part yet.
Overview of M85049/49-2-24W by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/49-2-24W by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-M85049/49-2-24W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 0 |
|
$26.9900 / $36.4400 | Order Now | |
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 52 |
|
$18.7539 / $22.0634 | Buy Now | ||
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 25 |
|
$22.9875 / $23.9070 | Buy Now | ||
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 1 |
|
$22.0634 | Buy Now | ||
DISTI #
SOMM85049/49-2-24W
|
Interstate Connecting Components | 0 |
|
Buy Now |