There are no models available for this part yet.
Overview of M85049/49-2-8W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/49-2-8W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P6345
|
Newark | Circular Strain Relief, Size 8, Aluminium, Connector Shell Size:8, Cable Diameter Max:5.18Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series I & Ii, For Use With:Circular Connectors - Olive Drab Cadmium Rohs Compliant: No |Amphenol Pcd M85049/49-2-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$9.6600 / $11.2500 | Buy Now | |
DISTI #
APM85049/49-2-8W-ND
|
DigiKey | CONN CABLE CLAMP SZ8 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$6.0700 / $7.3800 | Buy Now | |
DISTI #
70328942
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 8, Olive Cadmium | Amphenol Pcd M85049/49-2-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$8.8800 / $10.3300 | Buy Now | |
Bisco Industries | 2 |
|
Buy Now | ||||
DISTI #
PCMM85049/49-2-8W
|
Heilind Electronics | BACKSHELL | Americas - 7 in Stock |
|
$7.1008 / $8.6788 | Buy Now | |
Onlinecomponents.com | 0 |
|
$7.5100 / $12.8900 | Buy Now | |||
DISTI #
PCMM85049/49-2-8W
|
Interstate Connecting Components | BACKSHELL | 22 |
|
$7.1008 / $8.6788 | Buy Now | |
DISTI #
M85049/49-2-8W
|
PEI Genesis | 38999S1 C/C STRT 8/9 CAD OD Min Qty: 1 | 659 |
|
$6.1400 / $7.4300 | Buy Now | |
CDM Electronics | Strain Relief Strt OD Cad Sz08 Package Multiple: 1 | 1 |
|
$7.6100 / $12.4900 | Buy Now |