There are no models available for this part yet.
Overview of M85049/49-2S12W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/49-2S12W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P6313
|
Newark | Cable Clamp, Size 12/13, Aluminium Alloy, Connector Shell Size:12/13, Cable Diameter Max:8.33Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Amphenol Pcd M85049/49-2S12W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7400 / $18.9900 | Buy Now | |
DISTI #
72630713
|
RS | Backshells, Strain Relief, STR, CAD | Amphenol Pcd M85049/49-2S12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9400 | RFQ | |
DISTI #
PCMM85049/49-2S12W
|
Heilind Electronics | BACKSHELL | Americas - 1 in Stock |
|
$14.2801 / $17.3435 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$13.0700 / $19.2900 | Buy Now | ||
DISTI #
PCMM85049/49-2S12W
|
Interstate Connecting Components | BACKSHELL | 1 |
|
$14.2801 / $17.3435 | Buy Now | |
CDM Electronics | Strain Relief Strt SL OD Cad Sz12 Package Multiple: 1 | 0 |
|
$13.0900 / $21.4400 | RFQ | ||
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$13.0700 / $19.2900 | Buy Now |