Part Details for M85049/50-5 by ITT Interconnect Solutions
Overview of M85049/50-5 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Price & Stock for M85049/50-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-M85049/50-5
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.7500 | Order Now |
Part Details for M85049/50-5
M85049/50-5 CAD Models
M85049/50-5 Part Data Attributes
|
M85049/50-5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M85049/50-5
ITT Interconnect Solutions
Connector Accessory, Backshell, Carbon Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | M85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CARBON STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DD |