Part Details for M85049/50-5F by ITT Interconnect Solutions
Overview of M85049/50-5F by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/50-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7832
|
Newark | D Sub |Itt Cannon M85049/50-5F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2500 | Buy Now |
DISTI #
965-M85049/50-5F
|
Mouser Electronics | Circular MIL Spec Connector DSUB DD METAL B/S 90 DGREE CAD | 224 |
|
$32.4600 / $36.5300 | Buy Now |
DISTI #
ITTM85049/50-5F
|
Heilind Electronics | D-SUB MIL-SPEC METAL HOOD 90 DEGREE | Americas - 0 in Stock |
|
$32.9124 / $41.4059 | Buy Now |
|
Onlinecomponents.com | DSUB DD METAL B/S 90 DGREE CAD. |
228 In Stock |
|
$31.3300 / $37.1100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 6 |
|
$23.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 2 |
|
$23.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 12 |
|
$80.7881 / $95.0448 | Buy Now |
DISTI #
M85049/50-5F
|
TTI | Circular MIL Spec Connector DSUB DD METAL B/S 90 DGREE CAD Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.2200 | Buy Now |
DISTI #
ITTM85049/50-5F
|
Interstate Connecting Components | D-SUB MIL-SPEC METAL HOOD 90 DEGREE | 0 |
|
$32.9124 / $41.4059 | Buy Now |
|
Master Electronics | DSUB DD METAL B/S 90 DGREE CAD. |
228 In Stock |
|
$31.3300 / $37.1100 | Buy Now |