There are no models available for this part yet.
Overview of M85049/51-1-14A by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/51-1-14A by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3786
|
Newark | Connector Accessory |Amphenol Industrial M85049/51-1-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $15.8300 | Buy Now | |
Onlinecomponents.com | Connector Cable Clamp - 0.350" to 0.480" (8.89mm to 12.19mm) Cable Opening - 90° Cable Exit - 7/8-20 UNEF - 14 Shell Size - Black. RoHS: Compliant |
29 In Stock |
|
$11.4900 / $19.5900 | Buy Now | ||
Master Electronics | Connector Cable Clamp - 0.350" to 0.480" (8.89mm to 12.19mm) Cable Opening - 90° Cable Exit - 7/8-20 UNEF - 14 Shell Size - Black. RoHS: Compliant |
29 In Stock |
|
$11.4900 / $19.5900 | Buy Now |