Part Details for M85049/51-1-22W by Amphenol Corporation
Overview of M85049/51-1-22W by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-22W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504951122W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: A8504951122W) RoHS: Not Compliant Container: Bulk | 1 |
|
RFQ | |
DISTI #
M85049/51-1-22W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: M85049/51-1-22W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/51-1-22
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: PCD M85049/51-1-22) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504951122W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: A8504951122W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-85049/51-1-22W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 22 RoHS: Not Compliant | 47 |
|
$12.7000 / $19.4100 | Buy Now |
DISTI #
M85049/51-1-22W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$11.7300 / $19.2200 | Buy Now |
DISTI #
A8504951122W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: A8504951122W) RoHS: Not Compliant Container: Bulk | 1 |
|
RFQ | |
DISTI #
M85049/51-1-22W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: M85049/51-1-22W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/51-1-22
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: PCD M85049/51-1-22) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504951122W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 22, 24.28 mm, Aluminum - Bulk (Alt: A8504951122W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/51-1-22W
M85049/51-1-22W CAD Models
M85049/51-1-22W Part Data Attributes:
|
M85049/51-1-22W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/51-1-22W
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 22 |