Part Details for M85049/51-1-24A by Amphenol PCD
Overview of M85049/51-1-24A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3309
|
Newark | Circular Strain Relief, Size 24 Aluminium, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/51-1-24A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $15.3700 | Buy Now |
DISTI #
2899-M85049/51-1-24A-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$8.9100 / $11.2000 | Buy Now |
DISTI #
72630749
|
RS | Backshells, Strain Relief, 90degree, Anod. Bk | Amphenol Pcd M85049/51-1-24A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 | RFQ |
DISTI #
PCMM85049/51-1-24A
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.2586 / $14.9830 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.4500 / $17.6900 | Buy Now | |
DISTI #
PCMM85049/51-1-24A
|
Interstate Connecting Components | 0 |
|
$12.2586 / $14.9830 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Black Sz24 Package Multiple: 1 | 0 |
|
$10.4500 / $17.1500 | RFQ |